Reference Only

160056

Terminals RING 8AWG #10

Manufacturer:

Mfr Part:
160056

TTI Part:
160056

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size10 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
Length29.67 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width15.09 mm
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.80$2,000.00
$0.78$3,900.00
$0.77$7,700.00
$0.748$18,700.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com

Associated Parts

47386 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
69339 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HHHT SOLIS STRD WIRE
69355 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT SOLIS #8
Sign in to add projects and notes