Reference Only
160032
Terminals TERM RING STR 6 AWG
Datasheet
160032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Wire Gauge Max | 6 AWG | |
| Type | Ring | |
| Series | SOLISTRAND | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Stud / Tab Size | 10 mm | |
| Subcategory | Terminals | |
| Tradename | SOLISTRAND | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,700
On Order
5,700 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $120.00 | |
| $1.16 | $232.00 | |
| $0.99 | $990.00 | |
| $0.97 | $2,425.00 | |
| $0.95 | $5,700.00 | |
| $0.93 | $9,300.00 | |
| $0.91 | $22,750.00 | |
| $0.89 | $53,400.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
Sign in to add projects and notes