Reference Only
160018-2
Terminals RING TONGUE
Datasheet
160018-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product Type | Terminals | |
| Termination Style | Crimp | |
| Product | Screw Terminals | |
| Type | Ring | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 12.4 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Stud / Tab Size | 4.2 mm | |
| Subcategory | Terminals | |
| Width | 6.9 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Netherlands |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $2,520.00 | |
| $0.076 | $4,560.00 | |
| $0.072 | $8,640.00 | |
| $0.07 | $35,700.00 | |
| $0.07 | $71,400.00 |
Need more?
Sign in to add projects and notes