Reference Only

160013

Terminals 8 AWG, M5 Stud, 5.2 mm Closed Ring Tongue Terminal

Manufacturer:

Mfr Part:
160013

TTI Part:
160013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationNot Insulated
Stud / Tab SizeM5
Wire Gauge Max8 AWG
Contact PlatingTin
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

2,500In Stock

12,500 expected on  from 25-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.13$565.00
$1.11$1,110.00
$1.09$2,725.00
$1.07$5,350.00
$1.05$10,500.00
$1.02$25,500.00
$1.00$50,000.00
Need more?

Associated Parts

59975-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
69339 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HHHT SOLIS STRD WIRE
69355 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HHHT SOLIS #8
Sign in to add projects and notes