Reference Only
15VT6
Power Line Filters POWER LINE SINGLE PHASE EP
Datasheet
15VT6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMC/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 15 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Faston | |
| Leakage Current | 2 mA | |
| Packaging | Each | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 15VT6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.21 | $2,851.56 | |
| $78.43 | $8,470.44 | |
| $77.65 | $39,135.60 |
Need more?
Sign in to add projects and notes