Reference Only

15CUBS1

AC Power Entry Modules POWER ENTRY SWITCHED

Manufacturer:

Mfr Part:
15CUBS1

TTI Part:
1-1609112-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating15 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
SeriesCU (1-15 Amp)
PackagingBulk
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8537109170
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.