Reference Only
15CBE1
AC Power Entry Modules POWER ENTRY UNFILTERED
Datasheet
15CBE1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Mounting Style | Panel Mount | |
| Series | Corcom C | |
| Packaging | Bulk | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.71 | $14.71 | |
| $13.92 | $69.60 | |
| $11.96 | $119.60 | |
| $11.80 | $295.00 | |
| $10.32 | $433.44 | |
| $9.99 | $839.16 | |
| $9.80 | $2,058.00 | |
| $9.33 | $4,665.00 |
Need more?
Sign in to add projects and notes