Reference Only

1589815-5

D-Sub Standard Connectors STM025T2HN= MT CONN

Manufacturer:

Mfr Part:
STM025T2HN

TTI Part:
1589815-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleSMD/SMT
Mounting AngleRight Angle
Number of Rows2 Row
Contact PlatingGold
SeriesSTM
PackagingEach
Contact MaterialBeryllium Copper
Pitch0.64 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$286.08$2,860.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes