Reference Only

1589777-6

D-Sub Standard Connectors STM015SC2DC036Q

Manufacturer:

Mfr Part:
STM015SC2DC036Q

TTI Part:
1589777-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Number of Rows2 Row
Contact PlatingNickel
TypeReceptacle Housing
SeriesNanominiature Dualobe
PackagingEach
Contact MaterialAluminum
Pitch0.64 mm (0.025 in)
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameDualobe
Part # AliasesSTM015SC2DC036Q

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$353.33$353.33
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.