Reference Only
1589469-7
Rectangular MIL Spec Connectors SSL009M6D THRU-HOLE
Datasheet
1589469-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Headers | |
| Number of Positions | 9 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Series | SSL | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | NANONICS | |
| Part # Aliases | SSL009M6D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 157 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $276.02 | $43,335.14 | |
| $271.90 | $67,975.00 |
Need more?
Sign in to add projects and notes