Reference Only
1589462-9
Unspecified Connectors SSL009L2HN
Datasheet
1589462-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Unspecified Connectors | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | Rectangular MIL Spec Connectors | |
| Series | Nanominiature Dualobe | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | SMD/SMT | |
| Tradename | Dualobe | |
| Part # Aliases | SSL009L2HN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $212.39 | $6,371.70 | |
| $210.16 | $10,508.00 | |
| $208.07 | $20,807.00 | |
| $206.00 | $51,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.