Reference Only
1589462-8
D-Sub Standard Connectors SSL009L2AQ = SMT CONN
Datasheet
SSL009L2AQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Contact Plating | Tin | |
| Packaging | Kit | |
| Contact Material | Beryllium Copper | |
| Pitch | 0.64 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | SSL009L2AQ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $302.49 | $7,562.25 | |
| $299.50 | $14,975.00 | |
| $296.53 | $29,653.00 | |
| $293.59 | $73,397.50 |
Need more?
My Notes
Sign into see notes.