Reference Only
1589064-9
Standard Circular Connector TCM019PC2DC036=CIRCL
Datasheet
TCM019PC2DC036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 19 Position | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| Current Rating | 1 A | |
| Series | TCM | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Housing Gender | Male | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | NANONICS | |
| Part # Aliases | TCM019PC2DC036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $408.67 | $408.67 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes