Reference Only

1587987-9

Automotive Connectors RECEPTACLE ASSEMBLY, 250A, MSD

Manufacturer:

Mfr Part:
1587987-9

TTI Part:
1587987-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
GenderReceptacle (Female)
Mounting StylePanel Mount
Contact PlatingGold
ColorOrange
PackagingEach
Contact GenderWithout Socket Contacts
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Assembly

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (55

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.32$272.88
Need more?

My Notes

Sign into see notes.