Reference Only
1587829-3
Automotive Connectors OUTER FERRULE SIZE C HVA280-2PI
Datasheet
1587829-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Unsealed | |
| Series | HVA 280 | |
| Packaging | Each | |
| Height | 11.5 mm | |
| Length | 6.5 mm | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19,950In Stock
10,000 expected 09-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $21.25 | |
| $0.83 | $41.50 | |
| $0.81 | $202.50 | |
| $0.79 | $395.00 | |
| $0.77 | $770.00 | |
| $0.76 | $15,200.00 | |
| $0.739 | $29,560.00 | |
| $0.731 | $58,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Crimpers / Crimping Tools SDE DIE SET 7.40 HEX
Sign in to add projects and notes