Reference Only

1587829-1

New Product
Automotive Connectors OUTER FERRULE SIZE A HVA280-2PI

Manufacturer:

Mfr Part:
1587829-1

TTI Part:
1587829-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeFerrule
Contact PlatingTin
SeriesHVA 280
PackagingEach
Contact MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

27,725In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$5.22
$0.86$8.60
$0.85$21.25
$0.84$42.00
$0.83$83.00
$0.82$205.00
$0.82$410.00
$0.81$1,620.00
Need more?

My Notes

Sign into see notes.