Reference Only
1587828-3
Terminals INNER FERRULE, SIZE C, HVA280-2PI
Datasheet
1587828-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Inner Ferrule | |
| Termination Style | Cable | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | HVA 280 | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19,070In Stock
10,000 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.565 | $5.08 | |
| $0.558 | $5.58 | |
| $0.552 | $13.80 | |
| $0.545 | $27.25 | |
| $0.539 | $53.90 | |
| $0.532 | $133.00 | |
| $0.526 | $263.00 | |
| $0.52 | $520.00 |
Need more?
Associated Parts
Crimpers / Crimping Tools SDE DIE SET 7.40 HEX
My Notes
Sign into see notes.