Reference Only
1587828-2
Terminals INNER FERRULE SIZE B HVA280-2PI
Datasheet
1587828-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Inner Ferrule | |
| Termination Style | Cable | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | B | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | HVA 280 | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.628 | $5.02 | |
| $0.578 | $14.45 | |
| $0.571 | $28.55 | |
| $0.564 | $56.40 | |
| $0.558 | $558.00 | |
| $0.551 | $4,408.00 | |
| $0.545 | $8,720.00 | |
| $0.538 | $34,432.00 |
Need more?
Sign in to add projects and notes