Reference Only
1587828-1
New Product
Terminals INNER FERRULE, SIZE A, HVA280-2PI
Datasheet
1587828-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Inner Ferrule | |
| Termination Style | Cable | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | A | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | HVA 280 | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26,120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $5.46 | |
| $0.77 | $7.70 | |
| $0.76 | $19.00 | |
| $0.75 | $37.50 | |
| $0.745 | $74.50 | |
| $0.738 | $184.50 | |
| $0.73 | $365.00 | |
| $0.723 | $1,446.00 |
Need more?
Sign in to add projects and notes