Reference Only

1587735-1

Automotive Connectors SPACER, SIZE A HVA280-3PM

Manufacturer:

Mfr Part:
1587735-1

TTI Part:
1587735-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeSpacer
Mounting StyleCable Mount / Free Hanging
ColorNatural
SeriesHVA 280
PackagingEach
Dimensions21.8 mm x 15.7 mm x 10 mm
Flammability RatingUL 94 V-HB
Height10 mm
Length21.8 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width15.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.84$2,940.00
$0.83$5,810.00
$0.82$8,610.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.