Reference Only
1587733-1
Automotive Connectors SHIPPING CAP, CAP HVA280-3PM
Datasheet
1587733-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Color | Natural | |
| Series | HVA 280 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
384In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $5.45 | |
| $1.08 | $10.80 | |
| $1.07 | $267.50 | |
| $1.06 | $530.00 | |
| $1.05 | $1,050.00 | |
| $0.96 | $2,400.00 | |
| $0.95 | $4,750.00 | |
| $0.91 | $9,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes