Reference Only
1587722-1
Automotive Connectors CABLE SEAL RETAINER SIZE A, HVA280-3PM
Datasheet
1587722-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | HVA 280 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-HB | |
| Height | 21.1 mm | |
| Length | 27.2 mm | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 25.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $1,925.00 | |
| $0.76 | $3,800.00 | |
| $0.73 | $7,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.