Reference Only
1587718-1
Automotive Connectors SHIELD, PLUG HVA280-3PM
Datasheet
1587718-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Shield | |
| Gender | Plug (Male) | |
| Series | HVA 280 | |
| Packaging | Each | |
| Length | 42.8 mm | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 21.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $1,160.00 | |
| $1.15 | $3,450.00 | |
| $1.14 | $6,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.