Reference Only
1587716-1
Automotive Connectors INNER HOUSING, PLUG HVA280-3PM
Datasheet
1587716-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 5.2 mm (0.205 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | HVA 280 | |
| Packaging | Bulk | |
| Application | Signal | |
| Contact Gender | Without Socket Contacts | |
| Dimensions | 21.4 mm x 28 mm x 11.6 mm | |
| Height | 11.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 21.4 mm | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Plug Housing | |
| Width | 28 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $3,465.00 | |
| $0.96 | $10,080.00 | |
| $0.95 | $19,950.00 |
Need more?
My Notes
Sign into see notes.