Reference Only
1587530-1
Automotive Connectors CABLE SEAL HVA SIZE A-B
Datasheet
1587530-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Color | Yellow | |
| Packaging | Bulk | |
| Dimensions | 9.75 mm x 6 mm | |
| Height | 6 mm | |
| Inside Diameter | 4.3 mm | |
| Outside Diameter | 9.75 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35,310In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.509 | $5.09 | |
| $0.499 | $24.95 | |
| $0.489 | $48.90 | |
| $0.48 | $240.00 | |
| $0.469 | $469.00 |
Need more?
My Notes
Sign into see notes.