Reference Only

1586765-8

Headers & Wire Housings 8P RCPT DUAL F/H GLOW WIRE

Manufacturer:

Mfr Part:
1586765-8

TTI Part:
1586765-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions8 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesVAL-U-LOK
TradenameVAL-U-LOK
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.212$1,272.00
$0.205$2,460.00
$0.203$6,090.00
$0.199$10,746.00
Need more?

My Notes

Sign into see notes.