Reference Only

1586377-1

Pin & Socket Connectors 03P PLUG HSG NAT

Manufacturer:

Mfr Part:
1586377-1

TTI Part:
1586377-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions3 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-2
Housing ColorBlack
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,200 / Multiples: 5,200)
Quantity Unit PriceExt. Price
$0.266$1,383.20
$0.263$2,735.20
$0.261$6,786.00
$0.258$26,832.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.