Reference Only

1586359-6

Pin & Socket Connectors 6P GANG WIRE SEAL MINI

Manufacturer:

Mfr Part:
1586359-6

TTI Part:
1586359-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions6 Position
Number of Rows2 Row
Housing MaterialSilicon Rubber
Accessory TypeGang Wire Seal
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorBlue
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range26 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

25,435In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.11$15.55
$2.81$28.10
$2.39$239.00
$2.24$560.00
$1.83$4,392.00
$1.80$6,480.00
$1.77$16,992.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.