Reference Only

1586314-3

Pin & Socket Connectors Pin Contact, Tin, 600VAC, Connector Contacts

Manufacturer:

Mfr Part:
1586314-3

TTI Part:
1586314-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating9 A
SeriesVAL-U-LOK
PackagingEach
TradenameVAL-U-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Max24 AWG
Wire Gauge Min18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.056$2,240.00
$0.052$6,240.00
$0.05$26,000.00
Need more?

Associated Parts

91388-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMPER TOOL W/DIE 22-18 AWG
1586343-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRATION TOOL

My Notes

Sign into see notes.