Reference Only
1586314-1
Pin & Socket Connectors 4.2MM PIN 22-18AWG BRASS-TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Material | Brass | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Series | VAL-U-LOK | |
| Packaging | Bulk | |
| Tradename | VAL-U-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
32,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $16.25 | |
| $0.063 | $31.50 | |
| $0.051 | $255.00 | |
| $0.049 | $490.00 | |
| $0.048 | $1,200.00 | |
| $0.0305 | $1,220.00 | |
| $0.0291 | $3,492.00 | |
| $0.0287 | $7,175.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMPER TOOL W/DIE 22-18 AWG

Extraction, Removal & Insertion Tools EXTRATION TOOL
Sign in to add projects and notes