Reference Only
1586055-1
Headers & Wire Housings VAL-U-LOK SKT BR SN Reel of 3500
Datasheet
1586055-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | VAL-U-LOK | |
| Tradename | VAL-U-LOK | |
| Wire Gauge | 16 AWG | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
66,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.041 | $143.50 | |
| $0.0386 | $270.20 | |
| $0.0355 | $372.75 | |
| $0.0351 | $859.95 | |
| $0.0304 | $1,064.00 | |
| $0.03 | $1,575.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRATION TOOL

Crimpers / Crimping Tools TOOL & DIE PRO-CRIMPER
Sign in to add projects and notes