Reference Only

1586054-1

Headers & Wire Housings VAL-U-LOK PIN BR SN Reel of 3500

Manufacturer:

Mfr Part:
1586054-1

TTI Part:
1586054-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
SeriesVAL-U-LOK
TradenameVAL-U-LOK
Wire Gauge16 AWG
PackagingReel
Contact MaterialBrass
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 10,500)
Quantity Unit PriceExt. Price
$0.0251$263.55
$0.0238$2,499.00
$0.0235$11,844.00
Need more?

Associated Parts

1976444-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL & DIE PRO-CRIMPER

My Notes

Sign into see notes.