Reference Only
1586044-2
Pin & Socket Connectors 2P VAL-U-LOK R/A HDR SCR MT V0
Datasheet
1586044-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Series | VAL-U-LOK | |
| Packaging | Tray | |
| Tradename | VAL-U-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,600 / Multiples: 2,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.357 | $928.20 | |
| $0.354 | $1,840.80 | |
| $0.35 | $3,640.00 | |
| $0.347 | $9,022.00 | |
| $0.343 | $17,836.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings HSG REC 2X01C F/P V0
Sign in to add projects and notes