Reference Only

1586039-4

Pin & Socket Connectors VERT HDR W/PEGS 4P

Manufacturer:

Mfr Part:
1586039-4

TTI Part:
1586039-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions4 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch4.2 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Housing MaterialNylon
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 V
Current Rating9 A
SeriesVAL-U-LOK
PackagingTray
TradenameVAL-U-LOK
Flammability RatingUL 94 V-2
Housing ColorNatural
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.267$5.34
Need more?

Associated Parts

794954-4 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECEPTACLE HSG 4P

My Notes

Sign into see notes.