Reference Only
1586039-2
Pin & Socket Connectors VERT HDR W/PEGS 2P
Datasheet
1586039-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Board Lock | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Series | VAL-U-LOK | |
| Packaging | Tray | |
| Tradename | VAL-U-LOK | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 690 / Multiples: 690)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.267 | $184.23 | |
| $0.263 | $362.94 | |
| $0.258 | $712.08 | |
| $0.256 | $1,766.40 | |
| $0.243 | $3,353.40 | |
| $0.221 | $6,099.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors RECEPTACLE HSG 2P
Sign in to add projects and notes