Reference Only

1586024-4

Headers & Wire Housings 4P S/R FH PLUG V2

Manufacturer:

Mfr Part:
1586024-4

TTI Part:
1586024-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions4 Position
Pitch4.2 mm (0.165 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
SeriesVAL-U-LOK
TradenameVAL-U-LOK
ApplicationWire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.116$812.00
$0.112$1,568.00
$0.111$3,108.00
$0.11$6,160.00
Need more?

Associated Parts

1586026-4 TE Connectivity

TE Connectivity

Headers & Wire Housings 4P SR RCPT V2

My Notes

Sign into see notes.