Reference Only
1586019-6
Headers & Wire Housings HSG REC 2X03C F/P V0
Datasheet
1586019-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | VAL-U-LOK | |
| Tradename | VAL-U-LOK | |
| Application | Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
8,000 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $46.50 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings HSG PLG 2X03C F/H V0

TE Connectivity
Headers & Wire Housings 6P VRT HDR VAL-U-LOK V0

TE Connectivity
Headers & Wire Housings 6P VAL-U-LOK R/A HDR V0

TE Connectivity
Headers & Wire Housings 6P VAL-U-LOK VRT HDR W/P V0

TE Connectivity
Headers & Wire Housings HSG PLG 2X03C PNL V0
My Notes
Sign into see notes.