Reference Only
1583388-1
Wrenches PAWL RATCHET TETRA-CRIMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wrenches | |
| Product | Wrenches | |
| Type | Accessory, Pawl | |
| Description/Function | Ratchet Pawl | |
| Packaging | Each | |
| Product Type | Wrenches | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8207907585 |
| TARIC | 8207209000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.15 | $161.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.