Reference Only

1577647-1

Terminals TERMINAL RT PIDG PEEK STRATO 10 AWG

Manufacturer:

Mfr Part:
1577647-1

TTI Part:
1577647-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorBlack
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$7.95$3,975.00
$7.21$7,210.00
$7.13$71,300.00
Need more?

Associated Parts

576784 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAVY HD HT STRATO #10

My Notes

Sign into see notes.