Reference Only
1577646-1
Terminals TERM RT PIDG PEEK STRATO 10 AWG
Datasheet
1577646-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring Tongue | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.34 mm | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Packaging | Each | |
| Insulation Material | Polyetheretherketone (PEEK) | |
| Length | 28.43 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.46 | $5,595.00 | |
| $6.84 | $10,260.00 | |
| $6.77 | $71,085.00 |
Need more?
Available Regional Inventory
750 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools HEAVY HD HT STRATO #10
My Notes
Sign into see notes.