Reference Only
1577635-1
Terminals TERML RT PIDG PEEK STRATO 18-16 AWG
Datasheet
1577635-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | STRATO-THERM | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.34 | $2,670.00 | |
| $5.29 | $5,290.00 | |
| $4.88 | $48,800.00 |
Need more?
Associated Parts

Other Tools CCII STRATOTHERM 18-16 SHRT

Other Tools CCII 18-16 LONG STRATOTHERM

Crimpers / Crimping Tools HEAVY HD HT STRATO #16

Crimpers / Crimping Tools HEAVY HDD HT STRATO #18
My Notes
Sign into see notes.