Reference Only
1577633-1
Terminals TERML RT PIDG PEEK STRATO 18-16 AWG
Datasheet
1577633-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Color | Orange | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,470In Stock
10,000 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.65 | $33.25 | |
| $6.02 | $60.20 | |
| $5.43 | $81.45 | |
| $5.32 | $133.00 | |
| $4.55 | $227.50 | |
| $3.65 | $9,125.00 | |
| $3.62 | $18,100.00 | |
| $3.58 | $35,800.00 |
Need more?
Associated Parts

Other Tools CCII STRATOTHERM 18-16 SHRT

Other Tools CCII 18-16 LONG STRATOTHERM

Crimpers / Crimping Tools HEAVY HD HT STRATO #16

Crimpers / Crimping Tools HEAVY HDD HT STRATO #18
Sign in to add projects and notes