Reference Only

1577630-1

Terminals TERML RT PIDG PEEK STRATO 18-16 AWG

Manufacturer:

Mfr Part:
1577630-1

TTI Part:
1577630-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
SeriesSTRATO-THERM
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.55$3,550.00
$3.46$34,600.00
Need more?

Associated Parts

1901600-2 TE Connectivity
Associated Tool

TE Connectivity

Other Tools CCII STRATOTHERM 18-16 SHRT
1901600-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools CCII 18-16 LONG STRATOTHERM
576781 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAVY HD HT STRATO #16
576780 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HEAVY HDD HT STRATO #18
Sign in to add projects and notes