Reference Only
1577624-1
Terminals TERML RT PIDG PEEK STRATO 20 AWG
Datasheet
1577624-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Packaging | Bulk | |
| Insulation Material | Polyetheretherketone (PEEK) | |
| Length | 21.16 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 V | |
| Width | 7.14 mm | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,726In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.52 | $5.52 | |
| $4.60 | $115.00 | |
| $3.91 | $977.50 | |
| $3.72 | $1,860.00 | |
| $3.54 | $3,540.00 | |
| $3.47 | $8,675.00 | |
| $3.43 | $17,150.00 | |
| $3.40 | $34,000.00 |
Need more?
Associated Parts

Other Tools HT CCII STRATO 24-20 LONG

Crimpers / Crimping Tools HEAVY HD HT STRATO #20

Extraction, Removal & Insertion Tools HT CCII STRATO 24-20 SHORT
Sign in to add projects and notes