Reference Only

1577619-1

Terminals TERML RT PIDG PEEK STRATO 24-22 AWG

Manufacturer:

Mfr Part:
1577619-1

TTI Part:
1577619-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max22 AWG
Mounting StyleScrew
ColorBrown
Contact PlatingNickel
Contact MaterialCopper
SeriesSTRATO-THERM
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.52$2,520.00
$2.41$24,100.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com

Associated Parts

1901611-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HT CCII STRATO 24-20 LONG
576778 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HD HT STRATO #24-#22
1901611-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools HT CCII STRATO 24-20 SHORT

My Notes

Sign into see notes.