Reference Only
1577617-1
Terminals TERMINAL RT PIDG PK STRATO 24-22 AWG
Datasheet
1577617-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Series | STRATO-THERM | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $5,020.00 | |
| $2.49 | $24,900.00 |
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Associated Parts

Other Tools HT CCII STRATO 24-20 LONG

Crimpers / Crimping Tools HD HT STRATO #24-#22

Extraction, Removal & Insertion Tools HT CCII STRATO 24-20 SHORT
Sign in to add projects and notes