Reference Only
1577616-1
Terminals TERMINAL SOCKT DIA 4 AWG 14 18 BLANK
Datasheet
1577616-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 4 | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Color | Brown | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | STRATO-THERM | |
| Packaging | Each | |
| Insulation Material | Polyetheretherketone (PEEK) | |
| Length | 18.03 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 5.54 mm | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $2,270.00 | |
| $2.08 | $20,800.00 |
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Associated Parts

Other Tools HT CCII STRATO 24-20 LONG

Crimpers / Crimping Tools HD HT STRATO #24-#22

Extraction, Removal & Insertion Tools HT CCII STRATO 24-20 SHORT
Sign in to add projects and notes