Reference Only

1571999-6

DIP Switches / SIP Switches SWITCH DIP SWITCH

Manufacturer:

Mfr Part:
ADP0404

TTI Part:
1571999-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions4 Position
Switch TypeDIP
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating100 mA
Voltage Rating DC24 VDC
Actuator StylePiano
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509032
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

3,220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$1.46$51.10
$1.37$95.90
$1.06$556.50
$1.03$1,045.45
$1.01$2,545.20
$1.00$5,250.00
$0.99$10,395.00
$0.98$25,725.00
Need more?

My Notes

Sign into see notes.