Reference Only
1571982-7
Slide Switches SWITCH SLIDE
Datasheet
TSS21NGPC04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Actuator | Top | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Straight | |
| Power Rating | 400 mVA | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.55 | $9,775.00 | |
| $16.29 | $16,290.00 | |
| $13.47 | $33,675.00 | |
| $10.86 | $54,300.00 | |
| $10.25 | $102,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes