Reference Only

1571982-2

Slide Switches SWITCH SLIDE SWITCH

Manufacturer:

Mfr Part:
TSS11DG1PC04

TTI Part:
1571982-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
ActuatorSlide
Mounting StyleThrough Hole
Contact PlatingSilver
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$10.40$10,400.00
$9.78$29,340.00
$9.08$45,400.00
$8.53$85,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes